+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SMC DIODE SOLUTIONS | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 200V | |
Load current | 1A | |
Semiconductor structure | single diode | |
Capacitance | 15pF | |
Case | SMB | |
Max. forward voltage | 1.1V | |
Leakage current | 5µA | |
Kind of package | reel, tape |