+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NKK SWITCHES
Manufacturer | NKK SWITCHES | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST | |
Switching method | ON-OFF | |
AC contacts rating @R | 15A / 125V AC | |
Leads | for soldering | |
Manufacturer series | S | |
Operating temperature | -10...70°C | |
Knob height | 18mm | |
Max. contact resistance: | 10mΩ | |
Body dimensions | 27.8x17.6x17.4mm | |
Electrical life | 10000 cycles | |
Min. insulation resistance | 1GΩ | |
Mechanical durability | 30000 cycles | |
Mounting | on panel |