+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S1FLM-GS18

Diode: rectifying; SMD; 1kV; 1A; 1.8us; DO219AB,SMF; Ufmax: 1.1V

NEW

Manufacturer: VISHAY

Manufacturer part number:
S1FLM-GS18
TME Symbol:
S1FLM-GS18

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
1A
Reverse recovery time
1.8µs
Semiconductor structure
single diode
Case
DO219AB, SMF
Max. forward voltage
1.1V
Leakage current
10µA
Gross weight0.03 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
S1FLM-GS18
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.