+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S1FLM-M-08

Diode: rectifying; SMD; 1kV; 1A; DO219AB,SMF; Ufmax: 1.1V

NEW

Manufacturer: VISHAY

Manufacturer part number:
S1FLM-M-08
TME Symbol:
S1FLM-M-08

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
1A
Semiconductor structure
single diode
Case
DO219AB, SMF
Max. forward voltage
1.1V
Gross weight0.033 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
S1FLM-M-08
0 in TME stock
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.