+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S1KBF

Diode: rectifying; SMD; 800V; 1A; SMB flat; Ufmax: 1.1V; Ifsm: 30A


Manufacturer: DC COMPONENTS

Manufacturer part number:
S1KBF
TME Symbol:
S1KBF-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
1A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
SMB flat
Max. forward voltage
1.1V
Max. forward impulse current
30A
Leakage current
50µA
Kind of package
reel, tape
Gross weight0.084 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes DC COMPONENTS,
*
S1KBF
1500 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 25.
Multiple of: 5.
Net price for quantities from 25 pcs - 0.04 USDGross price for quantities from 25 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Packaging method by the manufacturer:
Reel = 5 000 pcs