+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S1NBB80-7102

Bridge rectifier: single-phase; Urmax: 800V; If: 1A; Ifsm: 50A; 1NA


Manufacturer: SHINDENGEN

Manufacturer part number:
S1NBB80-7102
TME Symbol:
S1NBB80-7102

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
1A
Max. forward impulse current
50A
Case
1NA
Electrical mounting
SMT
Kind of package
tube
Max. forward voltage
1.05V
Gross weight0.29 g
Certificates

WATCH VIDEO

See other products in this category: SMD/THT sing. phase diode bridge rectif. SHINDENGEN,
*
S1NBB80-7102
0 in TME stock
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 70 pcs - 0.18 USDGross price for quantities from 70 pcs - 0.18 USD
Net price for quantities from 350 pcs - 0.15 USDGross price for quantities from 350 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.