+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 5V DC | |
Contacts configuration | DPST-NO + DPST-NC | |
Contact current max. | 4A | |
AC contacts rating @R | 4A / 250V AC | |
DC contacts rating @R | 3A / 30V DC | |
Manufacturer series | S | |
Switched voltage | max. 48V DC, max. 250V AC | |
Relay variant | miniature | |
Mounting | PCB, socket | |
Coil resistance | 130Ω | |
Coil voltage min. | 3.5V DC | |
Body dimensions | 28x12x10mm | |
Coil power consumption | 192mW | |
Contact material | Ag/Au | |
Coil current | 38.5mA | |
Contact plating | gold-plated |