+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S201358

Fuse: fuse; ceramic; 10A; 440VAC; 250VDC; gG; D01; clip-on

NEW

Manufacturer: MERSEN

Manufacturer part number:
S201358
TME Symbol:
S201358

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
10A
Rated voltage
250V DC/440V AC
Fuse characteristics
gG
Fuse size
D01
Mounting
clip-on
Breaking capacity
50kA
Power dissipation
1.8W
Conform to the norm
IEC
Gross weight0.66 g
Certificates
See other products in this category: D Fuses MERSEN,
*
S201358
0 in TME stock
Net price for quantities from 50 pcs - 2.50 USDGross price for quantities from 50 pcs - 2.50 USD
No. of pieces (Multiplicity: 50)