+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CDS271061R0165

Circuit breaker; 230VAC; 220VDC; Inom: 16A; Poles: 1; Charact: B

Manufacturer: ABB

Manufacturer part number:
2CDS271061R0165
TME Symbol:
S201M-B16UC

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
220V DC/230V AC
Current rating
16A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
10kA
IP rating
IP20
Manufacturer series
S200M UC
Electrical life
20000 cycles
Conform to the norm
IEC EN 60898 IEC EN 60947-2
Application
railway industry
Trade name
MCB
Operating temperature
-25...55°C
Gross weight110.26 g
Certificates
EAN code4013614430626
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CDS271061R0165
14 in TME stock
Net price for quantities from 1 pcs - 34.40 USDGross price for quantities from 1 pcs - 34.40 USD
Net price for quantities from 5 pcs - 31.88 USDGross price for quantities from 5 pcs - 31.88 USD
Net price for quantities from 10 pcs - 29.82 USDGross price for quantities from 10 pcs - 29.82 USD
No. of pieces (Multiplicity: 1)