+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CDS281001R0405

Circuit breaker; 230/400VAC; Inom: 40A; Poles: 1; Charact: B; 10kA

Manufacturer: ABB

Manufacturer part number:
2CDS281001R0405
TME Symbol:
S201P-B40

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
40A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
10kA
Trade name
MCB
Gross weight139.7 g
Certificates
See other products in this category: Circuit Breakers ABB,
*
2CDS281001R0405
10 in TME stock
Net price for quantities from 1 pcs - 22.73 USDGross price for quantities from 1 pcs - 22.73 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs