+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S203-GY

RFID pendant; T5577; plastic; grey; 125kHz; 8BROM,363bFLASH


Manufacturer: SYSTEM 7 SECURITY

Manufacturer part number:
S203-GY
TME Symbol:
S203-GY

Specification

Manufacturer
SYSTEM 7 SECURITY
Type of communications module
RFID pendant
Standard
T5577
Enclosure material
plastic
Body colour
grey
Frequency
125kHz
ISO standard
ISO 11784, ISO 11785
Memory
8B ROM 363b FLASH
Additional functions
programmable
Gross weight4.473 g
Certificates
See other products in this category: RFID modules and readers SYSTEM 7 SECURITY,
*
S203-GY
408 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.75 USDGross price for quantities from 5 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Packaging method by the manufacturer:Bag = 100 pcs