+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CDS253103R0427

Circuit breaker; 230/400VAC; 10A; Poles: 3; for DIN rail mounting

Manufacturer: ABB

Manufacturer part number:
2CDS253103R0427
TME Symbol:
S203-K10NA

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
10A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
K
Trade name
MCB
Gross weight456 g
Certificates
EAN code4016779532693
See other products in this category: Circuit Breakers ABB,
*
2CDS253103R0427
2 in TME stock
Net price for quantities from 1 pcs - 65.25 USDGross price for quantities from 1 pcs - 65.25 USD
Net price for quantities from 5 pcs - 61.52 USDGross price for quantities from 5 pcs - 61.52 USD
Net price for quantities from 10 pcs - 57.80 USDGross price for quantities from 10 pcs - 57.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.