+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of protection | circuit breaker | |
Rated voltage | 400V AC/400V DC | |
Current rating | 16A | |
Number of poles | 3 | |
Mounting | for DIN rail mounting | |
Characteristics | B | |
Short circuit breaking capacity | 10kA | |
IP rating | IP20 | |
Manufacturer series | S200M UC | |
Electrical life | 20000 cycles | |
Conform to the norm | IEC EN 60898 IEC EN 60947-2 | |
Application | railway industry | |
Trade name | MCB | |
Operating temperature | -25...55°C |