+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CDS273103R0205

Circuit breaker; 400VAC; Inom: 20A; Poles: 3+N; Charact: B; 10kA


Manufacturer: ABB

Manufacturer part number:
2CDS273103R0205
TME Symbol:
S203M-B20-NA

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
20A
Number of poles
3+N
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
S200M
Electrical life
20000 cycles
Conform to the norm
IEC EN 60898 IEC EN 60947-2
Trade name
MCB
Operating temperature
-25...55°C
Dimensions
Gross weight200 g
Certificates
EAN code4016779549783
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CDS273103R0205
0 in TME stock
Net price for quantities from 1 pcs - 63.45 USDGross price for quantities from 1 pcs - 63.45 USD
Net price for quantities from 4 pcs - 59.83 USDGross price for quantities from 4 pcs - 59.83 USD
Net price for quantities from 12 pcs - 56.20 USDGross price for quantities from 12 pcs - 56.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.