+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CDS254001R0447

Circuit breaker; 230/400VAC; Inom: 13A; Poles: 4; Charact: K; 6kA

Manufacturer: ABB

Manufacturer part number:
2CDS254001R0447
TME Symbol:
S204-K13

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
13A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
K
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
0.75...25mm2
Manufacturer series
S200
Electrical life
20000 cycles
Conform to the norm
IEC EN 60898-1 IEC EN 60947-2 UL 1077
Related items
S2C-H11L
Trade name
MCB
Operating temperature
-25...55°C
Gross weight200 g
Certificates
EAN code4016779529358
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CDS254001R0447
0 in TME stock
Net price for quantities from 1 pcs - 74.83 USDGross price for quantities from 1 pcs - 74.83 USD
Net price for quantities from 3 pcs - 70.55 USDGross price for quantities from 3 pcs - 70.55 USD
Net price for quantities from 12 pcs - 66.28 USDGross price for quantities from 12 pcs - 66.28 USD
No. of pieces (Multiplicity: 1)