+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CDS274061R0517

Circuit breaker; 400VAC; 400VDC; Inom: 25A; Poles: 4; Charact: K


Manufacturer: ABB

Manufacturer part number:
2CDS274061R0517
TME Symbol:
S204M-K25UC

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
400V AC/400V DC
Current rating
25A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
K
Short circuit breaking capacity
10kA
IP rating
IP20
Manufacturer series
S200M UC
Electrical life
20000 cycles
Conform to the norm
IEC EN 60898 IEC EN 60947-2
Application
railway industry
Trade name
MCB
Operating temperature
-25...55°C
Gross weight500 g
Certificates
EAN code4013614437694
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CDS274061R0517
0 in TME stock
Net price for quantities from 1 pcs - 246.75 USDGross price for quantities from 1 pcs - 246.75 USD
Net price for quantities from 5 pcs - 230.30 USDGross price for quantities from 5 pcs - 230.30 USD
Net price for quantities from 10 pcs - 213.85 USDGross price for quantities from 10 pcs - 213.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.