+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SHINDENGEN | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 1kV | |
Load current | 20A | |
Semiconductor structure | single diode | |
Max. forward impulse current | 0.55kA | |
Case | MTO3PV (TO247AD) | |
Max. forward voltage | 2.1V | |
Reverse recovery time | 120ns |