+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S20LC30T-5000

Diode: rectifying; THT; 300V; 20A; Ifsm: 220A; MTO3PT; Ufmax: 1.3V


Manufacturer: SHINDENGEN

Manufacturer part number:
S20LC30T-5000
TME Symbol:
S20LC30T-5000

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
20A
Semiconductor structure
common cathode, double
Max. forward impulse current
220A
Case
MTO3PT
Max. forward voltage
1.3V
Reverse recovery time
30ns
Gross weight5.144 g
Certificates
See other products in this category: THT universal diodes SHINDENGEN,
*
S20LC30T-5000
30 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
Net price for quantities from 500 pcs - 1.20 USDGross price for quantities from 500 pcs - 1.20 USD
Net price for quantities from 1000 pcs - 1.17 USDGross price for quantities from 1000 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.