+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S20LC40UT-5000

Diode: rectifying; THT; 400V; 20A; Ifsm: 130A; MTO3PT; Ufmax: 1.25V


Manufacturer: SHINDENGEN

Manufacturer part number:
S20LC40UT-5000
TME Symbol:
S20LC40UT-5000

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
20A
Semiconductor structure
common cathode, double
Max. forward impulse current
130A
Case
MTO3PT
Max. forward voltage
1.25V
Reverse recovery time
30ns
Gross weight5.16 g
Certificates
See other products in this category: THT universal diodes SHINDENGEN,
*
S20LC40UT-5000
118 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs