+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NKK SWITCHES
Manufacturer | NKK SWITCHES | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPST-NC | |
Switching method | ON-OFF | |
AC contacts rating @R | 15A / 250V AC | |
DC contacts rating @R | 15A / 30V DC | |
Leads | for soldering | |
Manufacturer series | S | |
Operating temperature | -30...70°C | |
Kind of toggle | flat | |
Mounting hole dimensions | Ø12.2mm | |
Knob height | 26.4mm | |
Max. contact resistance: | 10mΩ | |
Body dimensions | 31.2x18.6x37mm | |
Electrical life | 25000 cycles | |
Actuator material | brass | |
Contact plating | copper plated, silver plated | |
Min. insulation resistance | 1GΩ | |
Contact material | silver alloy | |
Mounting | on panel | |
Lever plating | chromium |