+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S2326SURWA/S530-A2

Display: LED; 7-segment; 57mm; No.char: 1; red; 11mcd; anode; 2.4V


Manufacturer: EVERLIGHT

Manufacturer part number:
S2326SURWA/S530-A2
TME Symbol:
S2326SURWA/S530-A2

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
57mm
Number of characters
1
Colour
red
Luminosity
11mcd
Common electrode
anode
Mounting
THT
Wavelength
632nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
S2326SURWA/S530-A2
0 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 5 pcs - 2.92 USDGross price for quantities from 5 pcs - 2.92 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 20 pcs - 2.63 USDGross price for quantities from 20 pcs - 2.63 USD
Net price for quantities from 50 pcs - 2.48 USDGross price for quantities from 50 pcs - 2.48 USD
Net price for quantities from 100 pcs - 2.34 USDGross price for quantities from 100 pcs - 2.34 USD
Net price for quantities from 250 pcs - 2.19 USDGross price for quantities from 250 pcs - 2.19 USD
Net price for quantities from 500 pcs - 2.05 USDGross price for quantities from 500 pcs - 2.05 USD
Net price for quantities from 1000 pcs - 2.00 USDGross price for quantities from 1000 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.