+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S252B222K502CT

Capacitor: ceramic; 2.2nF; 5kV; X7R; ±10%; 2211


Manufacturer: WALSIN

Manufacturer part number:
S252B222K502CT
TME Symbol:
S252B222K502CT

Specification

Manufacturer
WALSIN
Type of capacitor
ceramic
Capacitance
2.2nF
Operating voltage
5kV
Dielectric
X7R
Tolerance
±10%
Case - inch
2211
Case - mm
5728
Operating temperature
-55...125°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors WALSIN,
*
S252B222K502CT
0 in TME stock
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product