+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S25FL064LABMFI011

IC: FLASH memory; 64MbFLASH; SPI; 108MHz; 2.7÷3.6V; SO8; serial


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
S25FL064LABMFI011
TME Symbol:
S25FL064LABMFI011

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
64Mb FLASH
Interface
SPI
Operating frequency
108MHz
Operating voltage
2.7...3.6V
Case
SO8
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.134 g
Certificates
*
S25FL064LABMFI011
0 in TME stock
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 91 pcs