+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | FLASH memory | |
Kind of memory | NOR | |
Memory | 64Mb FLASH | |
Interface | QUAD SPI | |
Operating frequency | 108MHz | |
Operating voltage | 2.7...3.6V | |
Case | SOIC16 | |
Kind of interface | serial | |
Mounting | SMD | |
Operating temperature | -40...105°C | |
Kind of package | reel, tape |