+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S25FL128LAGMFV010

IC: FLASH memory; 128MbFLASH; SPI; 133MHz; 2.7÷3.6V; SO8; serial


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
S25FL128LAGMFV010
TME Symbol:
S25FL128LAGMFV010

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
128Mb FLASH
Interface
SPI
Operating frequency
133MHz
Operating voltage
2.7...3.6V
Case
SO8
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...105°C
Gross weight0.2 g
Certificates
*
S25FL128LAGMFV010
0 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 50 pcs - 2.55 USDGross price for quantities from 50 pcs - 2.55 USD
Net price for quantities from 100 pcs - 2.46 USDGross price for quantities from 100 pcs - 2.46 USD
Net price for quantities from 280 pcs - 2.32 USDGross price for quantities from 280 pcs - 2.32 USD
Net price for quantities from 560 pcs - 2.21 USDGross price for quantities from 560 pcs - 2.21 USD
Net price for quantities from 1120 pcs - 2.11 USDGross price for quantities from 1120 pcs - 2.11 USD
Net price for quantities from 2800 pcs - 1.98 USDGross price for quantities from 2800 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.