+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S26TPJ

Power socket; 100÷240VAC; IP00; S26; -10÷40°C; Interface: LAN,WiFi


Manufacturer: SONOFF

Manufacturer part number:
S26TPJ
TME Symbol:
S26TPJ-CH

Specification

Manufacturer
SONOFF
Type of automation module
power socket
IP rating
IP00
Manufacturer series
S26
Operating temperature
-10...40°C
Dimensions
97.5x56x35mm
Illumination
LED
Software
download from manufacturers website
Plug variant
with earthing
Connectors for the country
China
Supply voltage
  • 100...240V AC
Interface
  • LAN
  • WiFi
Additional functions
  • Amazon Alexa
  • Google Assistant
  • programming directly from Android OS devices
  • programming directly from iOS OS devices
  • WiFi
Gross weight140 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation SONOFF,
See other products from this series.:
*
S26TPJ
0 in TME stock
Net price for quantities from 1 pcs - 19.23 USDGross price for quantities from 1 pcs - 19.23 USD
Net price for quantities from 10 pcs - 17.79 USDGross price for quantities from 10 pcs - 17.79 USD
Net price for quantities from 25 pcs - 16.34 USDGross price for quantities from 25 pcs - 16.34 USD
Net price for quantities from 100 pcs - 14.90 USDGross price for quantities from 100 pcs - 14.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.