+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S27KL0643DPBHA020

IC: DRAM memory; 64MbDRAM; 166MHz; 35ns; FBGA24; -40÷85°C; in-tray


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
S27KL0643DPBHA020
TME Symbol:
S27KL0643DPBHA020

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
DRAM memory
Kind of memory
DRAM
Memory
64Mb DRAM
Clock frequency
166MHz
Access time
35ns
Case
FBGA24
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Interface
HyperBus
Supply voltage
  • 2.7...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: DRAM memories - integrated circuits INFINEON TECHNOLOGIES,
*
S27KL0643DPBHA020
0 in TME stock
Net price for quantities from 3380 pcs - 4.48 USDGross price for quantities from 3380 pcs - 4.48 USD
No. of pieces (Multiplicity: 3 380)
Minimum order quantity: 3 380.
Multiplicity: 3 380.