+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S286A-2(SAME KEY CODE: 2801)

Switch: key switch; Stabl.pos: 2; OFF-ON; DPST; Cutout: Ø19mm; 90°


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
S286A-2(SAME KEY CODE: 2801)
TME Symbol:
S286A-2-2801

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
key switch
Stable positions number
2
Switching method
OFF-ON
Contacts configuration
DPST
Number of positions
2
Mounting hole dimensions
Ø19mm
Key shape
flat
Kind of wrench
symmetrical
Body material
zinc alloy
AC contacts rating @R
4A / 125V AC
Mechanical rotation angle
90°
Number of terminals
4
Overall length
37mm
Switches features
  • key with the same code
  • the key can be removed at any position
Dimensions
Gross weight51.49 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Key Switches and Locks HIGHLY ELECTRIC,
*
S286A-2(SAME KEY CODE: 2801)
308 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.41 USDGross price for quantities from 1 pcs - 6.41 USD
Net price for quantities from 5 pcs - 5.53 USDGross price for quantities from 5 pcs - 5.53 USD
Net price for quantities from 25 pcs - 4.96 USDGross price for quantities from 25 pcs - 4.96 USD
Net price for quantities from 100 pcs - 4.37 USDGross price for quantities from 100 pcs - 4.37 USD
Packaging method by the manufacturer:Cardboard = 25 pcs