+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S29CD016J0MFAM013

IC: FLASH memory; 16MbFLASH; CFI,parallel burst; 56MHz; BGA80


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
S29CD016J0MFAM013
TME Symbol:
S29CD016J0MFAM013

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
16Mb FLASH
Operating voltage
2.5...2.75V
Operating frequency
56MHz
Case
BGA80
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Application
automotive
Interface
  • CFI
  • parallel burst
Gross weight0.5 g
Certificates
*
S29CD016J0MFAM013
0 in TME stock
Net price for quantities from 1600 pcs - 7.17 USDGross price for quantities from 1600 pcs - 7.17 USD
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.