+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S2DTR

Diode: rectifying; SMD; 200V; 2A; SMB; Ufmax: 1.1V; Ir: 5uA; reel,tape

Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
S2DTR
TME Symbol:
S2DTR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
2A
Semiconductor structure
single diode
Capacitance
30pF
Case
SMB
Max. forward voltage
1.1V
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.095 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes SMC DIODE SOLUTIONS,
*
S2DTR
0 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5)