+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S2EB-L-12V

Relay: electromagnetic; Ucoil: 12VDC; DPST-NO + DPST-NC; 3A/30VDC


Manufacturer: PANASONIC

Manufacturer part number:
S2EB-L-12V
TME Symbol:
S2EB-L-12V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
DPST-NO + DPST-NC
Contact current max.
4A
AC contacts rating @R
4A / 250V AC
DC contacts rating @R
3A / 30V DC
Manufacturer series
S
Relay variant
bistable, miniature, power
Mounting
THT
Coil resistance
720Ω
Operate time
15ms
Body dimensions
28x12x10mm
Coil power consumption
200mW
Mechanical durability
100000000 cycles
Contact resistance
50Ω
Electrical life
100000 cycles
Terminal pitch
5.08mm
Coil current
16.7mA
Leads
for PCB
Operating temperature
-55...65°C
Gross weight8 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
S2EB-L-12V
0 in TME stock
Net price for quantities from 500 pcs - 23.38 USDGross price for quantities from 500 pcs - 23.38 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.