+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S2GH

Diode: rectifying; SMD; 400V; 2A; 1.5us; SMB; Ufmax: 1.15V; reel,tape


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
S2GH
TME Symbol:
S2GH-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
2A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Case
SMB
Max. forward voltage
1.15V
Kind of package
reel, tape
Application
automotive industry
Gross weight0.126 g
Certificates
See other products in this category: SMD universal diodes TAIWAN SEMICONDUCTOR,
*
S2GH
3000 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs