+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DACO Semiconductor | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 0.8kV | |
Load current | 2A | |
Semiconductor structure | single diode | |
Case | SMB | |
Max. forward voltage | 1.1V | |
Max. forward impulse current | 50A | |
Kind of package | reel, tape |