+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S2KTR

Diode: rectifying; SMD; 800V; 2A; SMB; Ufmax: 1.1V; Ir: 5uA; reel,tape

Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
S2KTR
TME Symbol:
S2KTR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
2A
Semiconductor structure
single diode
Capacitance
30pF
Case
SMB
Max. forward voltage
1.1V
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.123 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes SMC DIODE SOLUTIONS,
*
S2KTR
3000 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs