+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1756050000

Connector: pluggable terminal block; socket; male; 10A; 250V; THT


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1756050000

Alternative designations: S2L 3.50/16/90F 3.5AU OR BX

TME Symbol:
S2L3.50/16/90F3.5A

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
0.25kV
Number of pins
16
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper
Contact plating
gold-plated
Colour
orange
Flammability rating
UL94V-0
Body material
PBT
Connector pinout layout
2x8
Contacts pitch
3.5mm
Number of ways
16
Locking system
screws
Conform to the norm
CSA UL
Operating temperature
-50...100°C
Gross weight6.35 g
Certificates
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
*
1756050000
0 in TME stock
Net price for quantities from 384 pcs - 6.59 USDGross price for quantities from 384 pcs - 6.59 USD
No. of pieces (Multiplicity: 48)
Minimum order quantity: 384.
Multiplicity: 48.