+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S2L60-5060

Diode: rectifying; THT; 600V; 1.5A; Ifsm: 50A; AX10 (Ø4.4x7mm); 50ns


Manufacturer: SHINDENGEN

Manufacturer part number:
S2L60-5060
TME Symbol:
S2L60-5060

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
1.5A
Semiconductor structure
single diode
Max. forward impulse current
50A
Case
AX10 (Ø4.4x7mm)
Max. forward voltage
1.5V
Reverse recovery time
50ns
Gross weight0.64 g
Certificates
See other products in this category: THT universal diodes SHINDENGEN,
*
S2L60-5060
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 600 pcs - 0.25 USDGross price for quantities from 600 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.