+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S2S4BY0F

Optotriac; 3.75kV; Uout: 600V; zero voltage crossing driver

Manufacturer: SHARP

Manufacturer part number:
S2S4BY0F
TME Symbol:
S2S4BY0F

Specification

Manufacturer
SHARP
Type of optocoupler
optotriac
Insulation voltage
3.75kV
Output voltage
600V
Kind of output
zero voltage crossing driver
Case
Gull wing 4
Max. off-state voltage
6V
Trigger current
3.5mA
Mounting
SMD
Gross weight0.12 g
See other products in this category: Optotriacs SHARP
*
S2S4BY0F
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Reel = 750 pcs