+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S 30.00-C

Test acces: test probe socket; series 30; 28.1mm; crimped


Manufacturer: FIXTEST

Manufacturer part number:
S 30.00-C
TME Symbol:
S30.00-C

Specification

Manufacturer
FIXTEST
Type of test accessories
test probe socket
Manufacturer series
series 30
Length
28.1mm
Mounting
crimped
Measuring instruments application
series 30, series 31, series 40, series 41, series 44
Dimensions
Gross weight1 g
See other products in this category: Test Probes Receptacles FIXTEST,
See other products from this series.:
*
S 30.00-C
0 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.