+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S301T

Switch: toggle; Pos: 2; SPST; ON-OFF; 15A/125VAC; 15A/30VDC

Manufacturer: NKK SWITCHES

Manufacturer part number:
S301T
TME Symbol:
S301T

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
15A / 125V AC
DC contacts rating @R
15A / 30V DC
Leads
screw
Operating temperature
-10...70°C
Mounting
on panel
Gross weight30.35 g
Certificates
See other products in this category: Toggle Switches NKK SWITCHES,
*
S301T
26 in TME stock
Net price for quantities from 1 pcs - 9.83 USDGross price for quantities from 1 pcs - 9.83 USD
Net price for quantities from 750 pcs - 8.43 USDGross price for quantities from 750 pcs - 8.43 USD
Net price for quantities from 1000 pcs - 8.24 USDGross price for quantities from 1000 pcs - 8.24 USD
Net price for quantities from 1250 pcs - 8.06 USDGross price for quantities from 1250 pcs - 8.06 USD
Net price for quantities from 1500 pcs - 7.91 USDGross price for quantities from 1500 pcs - 7.91 USD
Net price for quantities from 2000 pcs - 7.68 USDGross price for quantities from 2000 pcs - 7.68 USD
Net price for quantities from 2500 pcs - 7.57 USDGross price for quantities from 2500 pcs - 7.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs