+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CDS383103R0157

Circuit breaker; 415VAC; Inom: 0.5A; Poles: 3+N; Charact: K; 25kA


Manufacturer: ABB

Manufacturer part number:
2CDS383103R0157
TME Symbol:
S303P-K0.5NA

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
415V AC
Current rating
0.5A
Number of poles
3+N
Mounting
for DIN rail mounting
Characteristics
K
Short circuit breaking capacity
25kA
IP rating
IP20
Cross section of connecting wires
0.75...35mm2
Manufacturer series
S300P
Electrical life
20000 cycles
Conform to the norm
CSA 22.2 No. 235 IEC EN 60947-2 UL 1077
Trade name
MCB
Operating temperature
-40...70°C
Dimensions
Gross weight496 g
Certificates
EAN code4016779077286
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CDS383103R0157
0 in TME stock
Net price for quantities from 1 pcs - 235.33 USDGross price for quantities from 1 pcs - 235.33 USD
Net price for quantities from 10 pcs - 219.64 USDGross price for quantities from 10 pcs - 219.64 USD
Net price for quantities from 20 pcs - 203.96 USDGross price for quantities from 20 pcs - 203.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.