+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of protection | circuit breaker | |
Rated voltage | 415V AC | |
Current rating | 20A | |
Number of poles | 4 | |
Mounting | for DIN rail mounting | |
Characteristics | B | |
Short circuit breaking capacity | 25kA | |
IP rating | IP20 | |
Cross section of connecting wires | 0.75...35mm2 | |
Manufacturer series | S300P | |
Electrical life | 20000 cycles | |
Conform to the norm | CSA 22.2 No. 235 IEC EN 60898-1 IEC EN 60947-2 UL 1077 | |
Trade name | MCB | |
Operating temperature | -40...70°C |