+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S3055B-BK

RFID pendant; plastic; black; 13.56MHz; ISO: ISO 14443A

NEW

Manufacturer: SYSTEM 7 SECURITY

Manufacturer part number:
S3055B-BK
TME Symbol:
S3055B-BE

Specification

Manufacturer
SYSTEM 7 SECURITY
Type of communications module
RFID pendant
Enclosure material
plastic
Body colour
black
Frequency
13.56MHz
ISO standard
ISO 14443A
Memory
4B ROM 1kb FLASH
Gross weight10.56 g
Certificates
See other products in this category: RFID modules and readers SYSTEM 7 SECURITY,
*
S3055B-BK
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 3 pcs - 2.00 USDGross price for quantities from 3 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
Packaging method by the manufacturer:Bag = 50 pcs