+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NKK SWITCHES
Manufacturer | NKK SWITCHES | |
Type of switch | toggle | |
Number of positions | 2 | |
Contacts configuration | SPDT | |
Switching method | ON-(OFF) | |
AC contacts rating @R | 15A / 125V AC | |
DC contacts rating @R | 20A / 30V DC | |
Leads | screw | |
Operating temperature | -10...70°C | |
Mounting hole dimensions | 28.5x16mm | |
Electrical life | 25000 cycles | |
Mounting | on panel |