+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S30K60T-5000

Diode: rectifying; THT; 600V; 30A; Ifsm: 450A; MTO3PT; Ufmax: 1.5V


Manufacturer: SHINDENGEN

Manufacturer part number:
S30K60T-5000
TME Symbol:
S30K60T-5000

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Max. forward impulse current
0.45kA
Case
MTO3PT
Max. forward voltage
1.5V
Reverse recovery time
100ns
Gross weight5.1 g
Certificates
See other products in this category: THT universal diodes SHINDENGEN,
*
S30K60T-5000
0 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 5 pcs - 1.43 USDGross price for quantities from 5 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.