+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SHINDENGEN | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 40V | |
Load current | 30A | |
Semiconductor structure | common cathode, double | |
Case | TO247AD | |
Max. forward voltage | 0.55V | |
Max. forward impulse current | 0.3kA | |
Leakage current | 1.5mA | |
Capacitance | 410pF | |
Kind of package | tube |