+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SHINDENGEN | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.6kV | |
Load current | 30A | |
Semiconductor structure | single diode | |
Max. forward impulse current | 360A | |
Case | MTO3PT | |
Max. forward voltage | 1.1V | |
Leakage current | 10µA |