+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S32K310NHT0VPAST

IC: ARM microcontroller; 120MHz; Architecture: ARM,Cortex M7


Manufacturer: NXP

Manufacturer part number:
S32K310NHT0VPAST
TME Symbol:
S32K310NHT0VPAST-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Clock frequency
120MHz
Mounting
SMD
Number of inputs/outputs
84
Kind of architecture
ARM, Cortex M7
Integrated circuit features
DMA
Operating temperature
-40...105°C
Family
ARM
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • I2C x2
  • I2S
  • SPI
  • UART
Gross weight0.62 g
See other products in this category: ST microcontrollers NXP,
*
S32K310NHT0VPAST
912 in an external stock
Net price for quantities from 96 pcs - 5.25 USDGross price for quantities from 96 pcs - 5.25 USD
No. of pieces (Multiplicity: 96)
Minimum order quantity: 96.
Multiplicity: 96.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.