+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TEKO | |
Type of enclosure | designed for potting | |
Dimension X | 15mm | |
Dimension Y | 40mm | |
Dimension Z | 19mm | |
Enclosure material | ABS | |
Body colour | red | |
Manufacturer series | MODULOS S-L | |
Version | without cover |