+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CSS201998R0033

Motor operating device; 24÷48VAC; 24÷48VDC


Manufacturer: ABB

Manufacturer part number:
2CSS201998R0033
TME Symbol:
S3C-MOD24

Specification

Manufacturer
ABB
Type of installation accessories
motor operating device
Related items
F204B-63/0.03
Application
DS201, F200, S200, S300P
Supply voltage
  • 24...48V AC
  • 24...48V DC
Gross weight133.37 g
Certificates
EAN code8012542539254
See other products in this category: Installation accessories ABB,
*
2CSS201998R0033
0 in TME stock
Net price for quantities from 1 pcs - 342.48 USDGross price for quantities from 1 pcs - 342.48 USD
Net price for quantities from 5 pcs - 318.01 USDGross price for quantities from 5 pcs - 318.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.