+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S3G

Diode: rectifying; SMD; 400V; 3A; SMC; Ufmax: 1.1V; Ifsm: 100A


Manufacturer: DACO Semiconductor

Manufacturer part number:
S3G
TME Symbol:
S3G-DCO

Specification

Manufacturer
DACO Semiconductor
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
3A
Semiconductor structure
single diode
Case
SMC
Max. forward voltage
1.1V
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes DACO Semiconductor,
*
S3G
2040 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Packaging method by the manufacturer:Reel = 3 000 pcs